Part Details for HPH3-0047LB by Coilcraft Inc
Overview of HPH3-0047LB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for HPH3-0047LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$7.4000 / $12.0000 | Buy Now |
Part Details for HPH3-0047LB
HPH3-0047LB CAD Models
HPH3-0047LB Part Data Attributes
|
HPH3-0047LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HPH3-0047LB
Coilcraft Inc
General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6968 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8768 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 7.94 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.51 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |