Part Details for HPL5K0TS100 by XP Power
Overview of HPL5K0TS100 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPL5K0TS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-HPL5K0TS100-ND
|
DigiKey | AC/DC CONVERTER 100V 5000W Min Qty: 1 Lead time: 40 Weeks Container: Box |
8 In Stock |
|
$2,238.6112 / $2,665.0100 | Buy Now |
DISTI #
209-HPL5K0TS100
|
Mouser Electronics | Modular Power Supplies AC-DC 5000W THREE PHASE ITE & MEDICAL RoHS: Compliant | 5 |
|
$2,665.0000 | Buy Now |
DISTI #
72431473
|
RS | Power Supply, AC-DC, Enclosed, ITE & Medical, 5000W, 100V, 50A, HPL5K0 Series | XP Power HPL5K0TS100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2,854.2200 | RFQ |
DISTI #
HPL5K0TS100
|
TME | Power supply: switched-mode, for building in, 5kW, 100VDC, 50A Min Qty: 1 | 0 |
|
$2,385.0300 / $2,660.2300 | RFQ |
Part Details for HPL5K0TS100
HPL5K0TS100 CAD Models
HPL5K0TS100 Part Data Attributes
|
HPL5K0TS100
XP Power
Buy Now
Datasheet
|
Compare Parts:
HPL5K0TS100
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |