Part Details for HPP7 BK080 by Alpha Wire
Overview of HPP7 BK080 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPP7 BK080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7193
|
Newark | Hole Plug, Pg7, Pa 6, 15Mm, Blk, Plug Material:Nylon 6 (Polyamide 6), Thread Size - Imperial:Pg7, Thread Size - Metric:-, External Diameter:15Mm, Product Range:Fitâ® Hpp Series Rohs Compliant: Yes |Alpha Wire HPP7 BK080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$2.4100 / $4.4900 | Buy Now |
DISTI #
HPP7BK080-ND
|
DigiKey | HOLE PLUG 0.492" POLYAMIDE 6 BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
963 In Stock |
|
$0.2352 / $0.5000 | Buy Now |
DISTI #
602-HPP7-BK
|
Mouser Electronics | Conduit Fittings & Accessories PG7 Hole Plug .24 inch Thread Length - Black RoHS: Compliant | 0 |
|
$0.2110 / $0.3900 | Order Now |
DISTI #
71229407
|
RS | Hole Plug, Gray, Polyamide 6, PG7, Outer Diameter 15.0000 mm, HPP Series | Alpha Wire HPP7 BK080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$3.4300 / $4.5600 | RFQ |
DISTI #
HPP7-BK080
|
TME | Stopper, PG7, polyamide, black, Thread: PG, 6mm, 10pcs. Min Qty: 1 | 5 |
|
$1.7400 / $2.2400 | Buy Now |
Part Details for HPP7 BK080
HPP7 BK080 CAD Models
HPP7 BK080 Part Data Attributes
|
HPP7 BK080
Alpha Wire
Buy Now
|
Compare Parts:
HPP7 BK080
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |