-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPP845E031R4 by TE Connectivity is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1744
|
Newark | I.c 21D Rh/T B400 Rohs Compliant: Yes |Te Connectivity Sensors HPP845E031R4 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 1200 |
|
$3.1000 | Buy Now |
DISTI #
70AH6338
|
Newark | Humidity Sensor, 100%, -40 To 125Deg C, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:5S, Temperature Response Time:10S, Sensor Interface Type:I2C Rohs Compliant: Yes |Te Connectivity HPP845E031R4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$4.2600 / $7.8200 | Buy Now |
DISTI #
HPP845E031R4
|
Avnet Americas | Humidity Sensor, SMD, Digital, ?3%RH, 0 to 100%RH, 1.5-3.6V, 6-Pin DFN, T/R 400 - Tape and Reel (Alt: HPP845E031R4) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 6 Days Container: Reel | 1200 |
|
$3.1000 | Buy Now |
DISTI #
TSSHPP845E031R4
|
Heilind Electronics | SEN,REL HUMDTY W TEMP OUTPT IC 21D 400 PC REEL | Americas - 0 in Stock |
|
$3.6864 / $4.0428 | Buy Now |
DISTI #
TSSHPP845E031R4
|
Interstate Connecting Components | SEN,REL HUMDTY W TEMP OUTPT IC 21D 400 PC REEL | 0 |
|
$3.6864 / $4.0428 | Buy Now |
DISTI #
HPP845E031R4
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Compliant Min Qty: 400 | 400 |
|
$3.0800 / $3.5500 | Buy Now |
DISTI #
000000000005396504
|
Sager | Board Mount Humidity Sensors Digital Humidity sensr w/ Temp output Min Qty: 400 | 13600 |
|
$2.8900 / $3.0600 | Buy Now |
DISTI #
HPP845E031R4
|
Avnet Abacus | Humidity Sensor, SMD, Digital, �3%RH, 0 to 100%RH, 1.5-3.6V, 6-Pin DFN, T/R 400 (Alt: HPP845E031R4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 1600 |
|
Buy Now | |
DISTI #
HPP845E031R4
|
Avnet Asia | Humidity Sensor, SMD, Digital, ?3%RH, 0 to 100%RH, 1.5-3.6V, 6-Pin DFN, T/R 400 (Alt: HPP845E031R4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days | 0 |
|
$3.1375 / $3.5352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPP845E031R4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP845E031R4
TE Connectivity
DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity |