Part Details for HPR12K-00 by Artesyn Embedded Technologies
Overview of HPR12K-00 by Artesyn Embedded Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPR12K-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R8709
|
Newark | 12Kw 4-Slot Rack 1U Rack For Hps3000-9-001 |Artesyn Embedded Technologies HPR12K-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$417.3200 / $512.5500 | Buy Now |
DISTI #
E54:1762_03433286
|
Arrow Electronics | Shelf For AC to DC Power Supplies Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2343 | Europe - 4 |
|
$370.2800 / $402.3200 | Buy Now |
|
Onlinecomponents.com | 12Kw 4-Slot Rack 1U Rack For Hps3000-9-001 |Artesyn Embedded Technologies HPR12K-00 RoHS: Compliant |
2 In Stock |
|
$378.1100 / $400.2000 | Buy Now |
DISTI #
71795844
|
Verical | Shelf For AC to DC Power Supplies Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 4 |
|
$370.2800 / $402.3200 | Buy Now |
DISTI #
000000000005108577
|
Sager | Rack Mount Power Supplies 12KW 4-Slot Rack 1U R HPS3000-9-001 Min Qty: 1 | 6 |
|
$379.0000 / $394.4800 | Buy Now |
|
Master Electronics | 12Kw 4-Slot Rack 1U Rack For Hps3000-9-001 |Artesyn Embedded Technologies HPR12K-00 RoHS: Compliant |
2 In Stock |
|
$378.1100 / $400.2000 | Buy Now |