Part Details for HPR1C12-1 by Hasco Relays and Electronics International Corp
Overview of HPR1C12-1 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPR1C12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now |
Part Details for HPR1C12-1
HPR1C12-1 CAD Models
HPR1C12-1 Part Data Attributes
|
HPR1C12-1
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
HPR1C12-1
Hasco Relays and Electronics International Corp
Electromechanical Relay, SPDT, Latched, 15.6VDC (Coil), 450mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 100 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Physical Dimension | 20.5mm x 10.2mm x 15.7mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |