Part Details for HPS-F-EE by Eaton Bussmann
Overview of HPS-F-EE by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for HPS-F-EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3611
|
Newark | Buss Fuseholder |Eaton Bussmann HPS-F-EE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8200 / $92.5600 | Buy Now |
DISTI #
HPS-F-EE-ND
|
DigiKey | FUSE HLDR CART 600V 15A PNL MNT Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3790 | Buy Now |
DISTI #
71446456
|
RS | Fuseholder, Panel Mount, Bayonet Knob Release, 1 Pole, 600V, 30A | Bussmann by Eaton HPS-F-EE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9100 / $80.9600 | RFQ |
DISTI #
000000000000559030
|
Sager | Fuse Holder Panel Mount Min Qty: 10 | 0 |
|
$60.5800 / $64.6100 | Buy Now |