There are no models available for this part yet.
Overview of HPS-JJ by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HPS-JJ by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J4736
|
Newark | Buss Fuseholder |Eaton Bussmann HPS-JJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8200 / $62.9800 | Buy Now | |
DISTI #
HPS-JJ-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4200 | Buy Now | |
DISTI #
71446469
|
RS | Fuseholder | Bussmann by Eaton HPS-JJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1600 / $57.0100 | RFQ | |
Bristol Electronics | Min Qty: 1 | 1042 |
|
$6.9000 / $12.0000 | Buy Now | ||
Quest Components | 833 |
|
$8.4000 / $16.0000 | Buy Now | |||
DISTI #
000000000000559034
|
Sager | Fuse Holder BUSS FUSEHOLDER Min Qty: 10 | 0 |
|
$41.2100 / $45.7900 | Buy Now |