Part Details for HPS-RR by Eaton Bussmann
Overview of HPS-RR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS-RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J4737
|
Newark | Buss Fuseholder Rohs Compliant: Yes |Eaton Bussmann HPS-RR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3900 / $66.4300 | Buy Now |
DISTI #
HPS-RR-ND
|
DigiKey | FUSE HLDR CART 600V 30A PNL MNT Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3830 | Buy Now |
DISTI #
70150724
|
RS | Panel-Mount Fuse Holder, Bayonet Knob, 30A, 600V, HPS Series | Bussmann by Eaton HPS-RR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$51.9000 / $64.8800 | Buy Now |
DISTI #
000000000000014316
|
Sager | Fuse Holder PANEL MOUNT FUSEHOLDER - 3AG Min Qty: 10 | 0 |
|
$43.4800 / $46.3700 | Buy Now |