Part Details for HPT5K0TS048 by XP Power
Overview of HPT5K0TS048 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPT5K0TS048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-HPT5K0TS048-ND
|
DigiKey | AC/DC CONVERTER 48V 5000W Min Qty: 1 Lead time: 40 Weeks Container: Box |
3 In Stock |
|
$2,020.2101 / $2,405.0100 | Buy Now |
DISTI #
209-HPT5K0TS048
|
Mouser Electronics | Switching Power Supplies AC-DC, 5000W, THREE PHASE RoHS: Compliant | 0 |
|
$2,405.0000 | Order Now |
DISTI #
72063989
|
RS | Power Supply, AC-DC, Enclosed, Three Phase, 5000W, 60V@83.3A, HPT5K0 Series | XP Power HPT5K0TS048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$3,006.2700 | Buy Now |
DISTI #
HPT5K0TS048
|
TME | Power supply: switched-mode, for building in, 5kW, 48VDC, 104A Min Qty: 1 | 0 |
|
$2,152.3300 / $2,400.6800 | RFQ |
DISTI #
HPT5K0TS048
|
Avnet Abacus | AC-DC, 5000W, THREE PHASE (Alt: HPT5K0TS048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days | Abacus - 1 |
|
Buy Now |
Part Details for HPT5K0TS048
HPT5K0TS048 CAD Models
HPT5K0TS048 Part Data Attributes
|
HPT5K0TS048
XP Power
Buy Now
Datasheet
|
Compare Parts:
HPT5K0TS048
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |