Part Details for HPT5K0TS200-L by XP Power
Overview of HPT5K0TS200-L by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPT5K0TS200-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-HPT5K0TS200-L-ND
|
DigiKey | AC/DC CONVERTER 200V 5000W Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$2,238.6112 / $2,665.0100 | Buy Now |
DISTI #
209-HPT5K0TS200-L
|
Mouser Electronics | Switching Power Supplies AC-DC 5KW THREE PHASE RoHS: Compliant | 11 |
|
$2,900.4200 | Buy Now |
DISTI #
72066376
|
RS | Power Supply, AC-DC, Three Phase, ChassisMount, 5000W, 200V, 25A, HPT5K0-L Serie | XP Power HPT5K0TS200-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 4 |
|
$3,331.2700 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$3,711.2700 / $3,865.9000 | Buy Now | |
DISTI #
HPT5K0TS200-L
|
TME | Power supply: switched-mode, for building in, 5kW, 200VDC, 25A Min Qty: 1 | 0 |
|
$2,385.0300 / $2,660.2300 | RFQ |
Part Details for HPT5K0TS200-L
HPT5K0TS200-L CAD Models
HPT5K0TS200-L Part Data Attributes
|
HPT5K0TS200-L
XP Power
Buy Now
Datasheet
|
Compare Parts:
HPT5K0TS200-L
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-09 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |