Part Details for HPT6464-50-T1 by Susumu Co Ltd
Overview of HPT6464-50-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPT6464-50-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-HPT6464-50-T1CT-ND
|
DigiKey | RESISTOR TERMINATOR 50 OHM 60W Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4856 / $7.9400 | Buy Now |
DISTI #
754-HPT6464-50-T1
|
Mouser Electronics | Thin Film Resistors - SMD High Power Thin Film Chip Terminator, 2525 size, 60W, 50O RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
Part Details for HPT6464-50-T1
HPT6464-50-T1 CAD Models
HPT6464-50-T1 Part Data Attributes:
|
HPT6464-50-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HPT6464-50-T1
Susumu Co Ltd
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, 6.30 X 6.30 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, 2525, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.3 |