Part Details for HQ1250800000G by Anytek Technology Corporation Ltd
Overview of HQ1250800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ1250800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQ1250800000G-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 7.62MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3529 | Buy Now |
DISTI #
72316303
|
RS | HQ 7.62 2*6P Grey , Solder pins in line/ Mark | Amphenol - Anytek HQ1250800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 | RFQ |
DISTI #
ANYHQ1250800000G
|
Heilind Electronics | HQ 7.62 26P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $6.0900 | Buy Now |
DISTI #
ANYHQ1250800000G
|
Interstate Connecting Components | HQ 7.62 26P GREY SOLDER PINS | 0 |
|
Buy Now |