Part Details for HQ4030810000G by Anytek Technology Corporation Ltd
Overview of HQ4030810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ4030810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQ4030810000G-ND
|
DigiKey | TERM BLK 20POS 45DEG 5.08MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6738 | Buy Now |
DISTI #
72315766
|
RS | HQ 5.08 2*20P Grey , Solder pins staggered by half pin spacing/ Mark | Amphenol - Anytek HQ4030810000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3200 | RFQ |
DISTI #
ANYHQ4030810000G
|
Heilind Electronics | HQ 5.08 220P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7600 / $19.8400 | Buy Now |
DISTI #
ANYHQ4030810000G
|
Interstate Connecting Components | HQ 5.08 220P GREY SOLDER PINS | 0 |
|
Buy Now |