Part Details for HQCD-120-16.50-SEU-TEU-1 by Samtec Inc
Overview of HQCD-120-16.50-SEU-TEU-1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HQCD-120-16.50-SEU-TEU-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HQCD-120-16.50-SEU-TEU-1-ND
|
DigiKey | 0.50 MM Q STRIP COAX CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HQCD-120-16.50-SEU
|
Avnet Americas | 0.50 mm Q Strip Coax Cable Assembly - Bulk (Alt: HQCD-120-16.50-SEU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HQCD-120-16.50-SEU
|
Avnet Americas | 0.50 mm Q Strip Coax Cable Assembly - Bulk (Alt: HQCD-120-16.50-SEU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8f26fcd7c1c4c38446d16
|
Samtec | 0.50 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HQCD-120-16.50-SEU-TEU-1
HQCD-120-16.50-SEU-TEU-1 CAD Models
HQCD-120-16.50-SEU-TEU-1 Part Data Attributes:
|
HQCD-120-16.50-SEU-TEU-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HQCD-120-16.50-SEU-TEU-1
Samtec Inc
Cable Assembly, 240 Conductor(s), 38AWG, 175V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.419 mm | |
MIL Conformance | NO | |
Number of Conductors | 240 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.3 A | |
Rated Voltage | 175 V | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |