Part Details for HQDP-020-02.39-TTR-TTR-5 by Samtec Inc
Overview of HQDP-020-02.39-TTR-TTR-5 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for HQDP-020-02.39-TTR-TTR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HQDP-020-02.39-TTR-TTR-5
|
Avnet Americas | 0.50 mm Q Pairs Twinax Cable Assemblies - Bulk (Alt: HQDP-020-02.39-TTR-TTR-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5eda6652d158a67a8ff0ef57
|
Samtec | 0.50 mm Q Pairs® Twinax Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HQDP-020-02.39-TTR-TTR-5
HQDP-020-02.39-TTR-TTR-5 CAD Models
HQDP-020-02.39-TTR-TTR-5 Part Data Attributes
|
HQDP-020-02.39-TTR-TTR-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HQDP-020-02.39-TTR-TTR-5
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.061 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 30 AWG |