Part Details for HQDP-020-39.37-TEU-SEU-5 by Samtec Inc
Overview of HQDP-020-39.37-TEU-SEU-5 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for HQDP-020-39.37-TEU-SEU-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6460
|
Newark | Connector |Samtec HQDP-020-39.37-TEU-SEU-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-HQDP-020-39.37-TEU-SEU-5-ND
|
DigiKey | 0.50 MM Q PAIRS TWINAX CABLE ASS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HQDP-020-39.37-TEU-SEU-5
|
Avnet Americas | Twinax Cable Assembly 0.99m Edge Mount - Bulk (Alt: HQDP-020-39.37-TEU-SEU-5) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8f297cd7c1c4c384493b6
|
Samtec | 0.50 mm Q Pairs® Twinax Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |