Part Details for HR020001KEU by COBA europe
Overview of HR020001KEU by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR020001KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-HR020001KEU
|
TME | Protective bench kit, ESD, L: 1.2m, W: 0.6m, Thk: 2.4mm, PVC,vinyl Min Qty: 1 | 3 |
|
$193.8300 / $200.3600 | Buy Now |