Part Details for HR0513AW3S by EMC Technology RF Labs
Overview of HR0513AW3S by EMC Technology RF Labs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for HR0513AW3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED ATTENUATOR, 0MHZ MIN, 12400MHZ MAX | 30 |
|
$2.0000 / $2.5000 | Buy Now |
Part Details for HR0513AW3S
HR0513AW3S CAD Models
HR0513AW3S Part Data Attributes
|
HR0513AW3S
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
HR0513AW3S
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 12400MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PEAK)=1W | |
Attenuation-Nom | 13 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |