There are no models available for this part yet.
Overview of HR0630800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HR0630800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HR0630800000G-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5.08MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1153 | Buy Now | |
DISTI #
72315800
|
RS | HR 5.08 3*2P Grey , Solder pins in line/ Mark | Amphenol - Anytek HR0630800000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ | |
DISTI #
ANYHR0630800000G
|
Heilind Electronics | HR 5.08 32P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Buy Now | ||
DISTI #
ANYHR0630800000G
|
Interstate Connecting Components | HR 5.08 32P GREY SOLDER PINS | 0 |
|
Buy Now |