Part Details for HR10-10R-12PA(75) by Hirose Electric Co Ltd
Overview of HR10-10R-12PA(75) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGEW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for HR10-10R-12PA(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6294
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10-10R-12PA(75) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 / $19.6200 | Buy Now |
DISTI #
HR10-10R-12PA(75)-ND
|
DigiKey | CONN RCPT MALE 12POS SOLDER Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8520 | Buy Now |
DISTI #
HR10-10R-12PA(75)
|
Avnet Americas | Connector Circular Push-Pull Socket 12 Position Solder Straight Through Hole 12 Terminal 1 Port - Trays (Alt: HR10-10R-12PA(75)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HR1010R12PA75
|
Mouser Electronics | Circular Push Pull Connectors 12P M STRT RECEP T/H PUSH-PULL CONNECTOR RoHS: Compliant | 0 |
|
$13.2400 / $18.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $16.9100 | Buy Now |
DISTI #
000000000003977037
|
Sager | Circular Push Pull Connectors 12P M STRT RECEP T/H PUSH-PULL CONNECTOR | 0 |
|
Buy Now |
Part Details for HR10-10R-12PA(75)
HR10-10R-12PA(75) CAD Models
HR10-10R-12PA(75) Part Data Attributes
|
HR10-10R-12PA(75)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HR10-10R-12PA(75)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |