Part Details for HR10-10R-C by Hirose Electric Co Ltd
Overview of HR10-10R-C by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGEW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for HR10-10R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6291
|
Newark | Dust Cap, Circular Conn, Pp, Accessory Type:Dust Cap, For Use With:Hirose Hr10 Series Circular Connectors, Connector Body Material:Pp (Polypropylene) Body, Product Range:Hr10 Series Rohs Compliant: Yes |Hirose(Hrs) HR10-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.8700 | Buy Now |
DISTI #
74AC1028
|
Newark | Dust Cap, Polypropylene, Accessory Type:Dust Cap, For Use With:Hirose Hr10 Series Circular Connectors, Connector Body Material:Pp (Polypropylene) Body, Product Range:Hr10 Series Rohs Compliant: Yes |Hirose(Hrs) HR10-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.3200 | Buy Now |
DISTI #
HR349-ND
|
DigiKey | CONN DUST COVER 10 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2255 In Stock |
|
$1.7375 / $3.4000 | Buy Now |
DISTI #
HR10-10R-C
|
Avnet Americas | Dust Cap for HR10 Series Miniature Circular Connectors Polypropylene Black Bag - Bag (Alt: HR10-10R-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.9875 / $2.3055 | Buy Now |
DISTI #
798-HR10-10R-C
|
Mouser Electronics | Circular Push Pull Connectors DUST CAP SHELL SZ 10 RoHS: Compliant | 124 |
|
$1.8900 / $3.5000 | Buy Now |
|
Future Electronics | HR10 Series 10 mm Dust Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.1100 / $2.3900 | Buy Now |
DISTI #
HIRHR10-10R-C
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1719 / $2.5646 | Buy Now | |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$1.7800 / $3.0600 | Buy Now |
|
Quest Components | 464 |
|
$2.1183 / $3.4350 | Buy Now | |
|
Quest Components | 22 |
|
$6.4896 / $9.7344 | Buy Now |
Part Details for HR10-10R-C
HR10-10R-C CAD Models
HR10-10R-C Part Data Attributes
|
HR10-10R-C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10-10R-C
Hirose Electric Co Ltd
Connector Accessory, Protective Cover
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Used With | HR10 SERIES CONNECTOR |