Part Details for HR10-7P-4P(73) by Hirose Electric Co Ltd
Results Overview of HR10-7P-4P(73) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR10-7P-4P(73) Information
HR10-7P-4P(73) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGEW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for HR10-7P-4P(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6305
|
Newark | Circular Conn, Plug, 4Pos, Solder, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) HR10-7P-4P(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.7200 / $20.1600 | Buy Now |
DISTI #
97K1593
|
Newark | Circular Connector Plug Size 7, 4 Position, Free Hanging, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Plating:- Rohs Compliant: Yes |Hirose(Hrs) HR10-7P-4P(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$17.7600 / $24.1300 | Buy Now |
DISTI #
HR10-7P-4P(73)
|
Avnet Americas | Conn Push-Pull PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10-7P-4P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$14.5508 | Buy Now |
DISTI #
HIRHR10-7P-4P(73)
|
Heilind Electronics | Americas - 240 in Stock |
|
$16.5625 / $21.2000 | Buy Now | |
|
Onlinecomponents.com | High Performance Miniature Circular Connectors RoHS: Compliant | 90 In Stock |
|
$13.2900 / $19.8200 | Buy Now |
DISTI #
HR10-7P-4P-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, gold-plated, PIN: 4 Min Qty: 1 | 275 |
|
$12.5000 / $17.9400 | Buy Now |
DISTI #
HIRHR10-7P-4P(73)
|
Interstate Connecting Components | 48 |
|
$16.5625 / $21.2000 | Buy Now | |
DISTI #
000000000003977048
|
Sager | Circular Push Pull Connectors 4P PLUG SHELL SZ 7 MALE AU TERM SOLDR Min Qty: 1 | 0 |
|
$15.0000 / $20.0000 | Buy Now |
DISTI #
110-0021-6-73
|
Avnet Abacus | Conn Push-Pull PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port (Alt: 110-0021-6-73) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300236671
|
Chip One Stop | Conn Push-Pull M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag RoHS: Compliant Container: Bulk | 9 |
|
$12.7000 / $14.7000 | Buy Now |
Part Details for HR10-7P-4P(73)
HR10-7P-4P(73) CAD Models
HR10-7P-4P(73) Part Data Attributes
|
HR10-7P-4P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10-7P-4P(73)
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Zinc Alloy and Brass, Male, Solder Lug Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.122 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |