Part Details for HR10-7P-T01 by Hirose Electric Co Ltd
Overview of HR10-7P-T01 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGEW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for HR10-7P-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6304
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10-7P-T01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.0000 / $331.2400 | Buy Now |
DISTI #
HR10-7P-T01-ND
|
DigiKey | WIRING TOOL HR10-7P Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.5000 | Buy Now |
DISTI #
HR10-7P-T01
|
Avnet Americas | Wiring Tool for HR10-7P Connectors - Bag (Alt: HR10-7P-T01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$263.9000 | Buy Now |
DISTI #
798-HR10-7P-T01
|
Mouser Electronics | Circular Push Pull Connectors WIRING TOOL FOR HR10-7P CONNECTOR RoHS: Compliant | 1 |
|
$246.3100 / $275.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$221.9600 | Buy Now |
DISTI #
HIRHR10-7P-T01
|
Heilind Electronics | Americas - 0 in Stock |
|
$280.0000 / $303.3334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$244.9500 / $263.9000 | Buy Now |
DISTI #
000000000003977052
|
Sager | Circular Push Pull Connectors WIRING TOOL FOR HR10-7P CONNECTOR Min Qty: 1 | 0 |
|
$303.0000 | Buy Now |
Part Details for HR10-7P-T01
HR10-7P-T01 CAD Models
HR10-7P-T01 Part Data Attributes
|
HR10-7P-T01
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10-7P-T01
Hirose Electric Co Ltd
Crimping, Stripping, Cutting Tools & Drills WIRING TOOL FOR HR10-7P CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | TOOL AND MACHINERY |