Part Details for HR12-10R-SP(71) by Hirose Electric Co Ltd
Overview of HR12-10R-SP(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R12XGEW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R12XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0402HPH-R12XGLW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for HR12-10R-SP(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6509
|
Newark | High Performance Miniature Circular Connectors |Hirose(Hrs) HR12-10R-SP(71) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
H124056-ND
|
DigiKey | CONN STOPPER PLATE 10 SILVER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
115 In Stock |
|
$0.3125 / $0.3300 | Buy Now |
DISTI #
HR12-10R-SP(71)
|
Avnet Americas | HISHR12-10R-SP(71) - Bag (Alt: HR12-10R-SP(71)) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-HR1210RSP71
|
Mouser Electronics | Standard Circular Connector STOPPER PLATE, TIN MINI CIR DIN TYP CON RoHS: Compliant | 0 |
|
$0.3350 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.3420 | Buy Now |
DISTI #
HIRHR12-10R-SP(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3968 / $0.5600 | Buy Now | |
|
Onlinecomponents.com | High Performance Miniature Circular Connectors RoHS: Compliant | 0 |
|
$0.3365 / $0.4760 | Buy Now |
DISTI #
000000000003977312
|
Sager | Standard Circular Connector STOPPER PLATE, TIN MINI CIR DIN TYP CON Min Qty: 1 | 0 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
112-0507-0-71
|
Avnet Abacus | HISHR12-10R-SP(71) (Alt: 112-0507-0-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HR12-10R-SP(71)
HR12-10R-SP(71) CAD Models
HR12-10R-SP(71) Part Data Attributes
|
HR12-10R-SP(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR12-10R-SP(71)
Hirose Electric Co Ltd
Plastic internal molding, Noise prevention, Small and lightweight interface; HRS No: 112-0507-0 71; Shell Size (dia): 10; Rated Voltage(VAC): 100; Mating/Unmating Cycles: 1000; Operating Temperature Range (degrees C): -15 to 60; General Description: Accessory; Stopper plate; Tin plated
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |