Part Details for HR1240810000G by Anytek Technology Corporation Ltd
Overview of HR1240810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR1240810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR1240810000G-ND
|
DigiKey | TERM BLK 4POS 45DEG 10.16MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3371 | Buy Now |
DISTI #
72315863
|
RS | HR-10.16- 3*4P Grey , Solder pins staggered by half pin spacing/ Mark | Amphenol - Anytek HR1240810000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4500 | RFQ |
DISTI #
ANYHR1240810000G
|
Heilind Electronics | HR-10.16- 34P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $6.0500 | Buy Now |
DISTI #
ANYHR1240810000G
|
Interstate Connecting Components | HR-10.16- 34P GREY SOLDER PIN | 0 |
|
Buy Now |