Part Details for HR2000GS-P by Monolithic Power Systems
Overview of HR2000GS-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR2000GS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-HR2000GS-PTR-ND
|
DigiKey | PFC+HALF BRIDGE RESONANT DRIVER Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HR2000GS-P
|
Avnet Americas | Display Driver for Fluorescent Lamp 10V to 12V 16-Pin SOIC T/R - Tape and Reel (Alt: HR2000GS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7400 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.5000 | Buy Now |
Part Details for HR2000GS-P
HR2000GS-P CAD Models
HR2000GS-P Part Data Attributes
|
HR2000GS-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
HR2000GS-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |