Part Details for HR22D1A11BR1-11-UCUZ1 by Carling Technologies
Overview of HR22D1A11BR1-11-UCUZ1 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR22D1A11BR1-11-UCUZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HR22D1A11BR1-11-UCUZ1-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 12V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5600 / $44.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5600 / $44.1300 | Buy Now |