Part Details for HR2740800000G by Anytek Technology Corporation Ltd
Overview of HR2740800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR2740800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR2740800000G-ND
|
DigiKey | TERM BLK 9POS 45DEG 10.16MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1232 | Buy Now |
DISTI #
72315980
|
RS | HR-10.16- 3*9P Grey , Solder pin in line/ Mark | Amphenol - Anytek HR2740800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8400 | RFQ |
DISTI #
ANYHR2740800000G
|
Heilind Electronics | HR-10.16- 39P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $14.6100 | Buy Now |
DISTI #
ANYHR2740800000G
|
Interstate Connecting Components | HR-10.16- 39P GREY SOLDER PIN | 0 |
|
Buy Now |