Signal Circuits
HR301-2812
Description: Analog Circuit, Hybrid, MDIP10,

Overview of HR301-2812 by Interpoint

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
27C128-12MD Rochester Electronics LLC Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics.
UPA2812T1L-E2-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -30A 4.8Mohm 8Pin HVSON (3333)

CAD Models for HR301-2812 by Interpoint
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR301-2812 by Interpoint

HR301-2812
Interpoint
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERPOINT CORP
Part Package Code
MODULE
Package Description
DIP, DIP10,1.0,400TB
Pin Count
10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
36 V
Input Voltage-Min
18 V
JESD-30 Code
R-MDIP-T10
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
2.5 A
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP10,1.0,400TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
10.16 mm
Terminal Position
DUAL
Want to compare parts?
  1. HR301-2812
    Interpoint
    Analog Circuit, Hybrid, MDIP10,
    VS

Related Parts for HR301-2812

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR301-2812 by Interpoint.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR301-2812 by Interpoint

Select Manufacturer
Which Manufacturer of HR301-2812 would you like to use for your alert(s)?
  • Please alert me when HR301-2812 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR301-2812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR301-2812 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR301-2812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR301-2812.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR301-2812 by Interpoint

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: