Part Details for HR302CD012 by Lovato Electric Inc
Overview of HR302CD012 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR302CD012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890548
|
RS | Miniature Relay, 12VDC, 8A, 2C/O Contact. Fitting On Socket 20 HR5XS2... | LOVATO Electric HR302CD012 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 / $5.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $5.9500 | Buy Now |
DISTI #
HR302CD012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 146 |
|
$2.1500 / $3.5300 | Buy Now |
|
South Electronics | HR302CD012 | 0 |
|
RFQ |