Part Details for HR302CD024 by Lovato Electric Inc
Overview of HR302CD024 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR302CD024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890549
|
RS | Miniature Relay, 24VDC, 8A, 2C/O Contact. Fitting On Socket 20 HR5XS2... | LOVATO Electric HR302CD024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$5.3300 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Miniature Relay, 24VDC, 8A, 2C/O Contact. Fitting On Socket 20 HR5XS2... | LOVATO Electric HR302CD024 | 0 |
|
$4.5400 / $5.9500 | Buy Now |
DISTI #
HR302CD024
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 47 |
|
$2.7000 / $4.4600 | Buy Now |