Part Details for HR4250800000G by Anytek Technology Corporation Ltd
Overview of HR4250800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR4250800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR4250800000G-ND
|
DigiKey | TERM BLK 14POS 45DEG 7.62MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5488 | Buy Now |
DISTI #
72316092
|
RS | HR-7.62- 3*14P Grey , Solder pin in line/ Mark | Amphenol - Anytek HR4250800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6600 | RFQ |
DISTI #
ANYHR4250800000G
|
Heilind Electronics | HR-7.62- 314P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6500 / $22.4700 | Buy Now |
DISTI #
ANYHR4250800000G
|
Interstate Connecting Components | HR-7.62- 314P GREY SOLDER PIN | 0 |
|
Buy Now |