There are no models available for this part yet.
Overview of HR4530810000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HR4530810000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HR4530810000G-ND
|
DigiKey | TERM BLK 15POS 45DEG 5.08MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1638 | Buy Now | |
DISTI #
72316106
|
RS | HR 3*15P 5.08 Grey , Soler pins staggered by half pin spacing/ Mark | Amphenol - Anytek HR4530810000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0700 | RFQ | |
DISTI #
ANYHR4530810000G
|
Heilind Electronics | HR 315P 5.08 GREY SOLER PINS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $21.3200 | Buy Now | ||
DISTI #
ANYHR4530810000G
|
Interstate Connecting Components | HR 315P 5.08 GREY SOLER PINS | 0 |
|
Buy Now |