Part Details for HR501CD012 by Lovato Electric Inc
Overview of HR501CD012 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR501CD012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890554
|
RS | Miniature Relay With LED State Indicator, 12VDC, 16A, 1C/O Contact | LOVATO Electric HR501CD012 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $7.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $9.8500 | Buy Now |
DISTI #
HR501CD012
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 16A, 16A/250VAC, socket Min Qty: 1 | 9 |
|
$5.2100 / $8.6800 | Buy Now |
|
South Electronics | HR501CD012 | 0 |
|
RFQ |