Part Details for HR502CA024 by Lovato Electric Inc
Overview of HR502CA024 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR502CA024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890558
|
RS | Miniature Relay With LED State Indicator, 24VAC, 16A, 1C/O Contact | LOVATO Electric HR502CA024 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 / $9.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.9800 / $9.8600 | Buy Now | |
DISTI #
HR502CA024
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 8 |
|
$6.1800 / $10.3100 | Buy Now |
|
South Electronics | HR502CA024 | 0 |
|
RFQ |