Part Details for HR502CD012 by Lovato Electric Inc
Overview of HR502CD012 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR502CD012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890561
|
RS | Miniature Relay With LED State Indicator, 12VDC, 16A, 1C/O Contact | LOVATO Electric HR502CD012 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 / $9.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9800 / $9.8600 | Buy Now |
DISTI #
HR502CD012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 14 |
|
$5.5300 / $9.2200 | Buy Now |
|
South Electronics | HR502CD012 | 0 |
|
RFQ |