Part Details for HR6XS42 by Lovato Electric Inc
Overview of HR6XS42 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR6XS42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890591
|
RS | Socket For Relay With 4 C/O Contacts, Screw Terminals | LOVATO Electric HR6XS42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$5.3300 / $5.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
HR6XS42
|
TME | Socket, PIN: 14, 10A, 250VAC, for DIN rail mounting, Series: HR60 Min Qty: 1 | 9 |
|
$4.4400 / $7.3800 | Buy Now |
|
South Electronics | HR6XS42 | 0 |
|
RFQ |