Part Details for HR702CA230 by Lovato Electric Inc
Overview of HR702CA230 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR702CA230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890594
|
RS | 8-Pin Industrial Relay With LED State Indicator, 230VAC, 10A, 2 C/O Contacts | LOVATO Electric HR702CA230 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4100 / $17.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.9200 / $16.8100 | Buy Now | |
DISTI #
HR702CA230
|
TME | Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 10A Min Qty: 1 | 9 |
|
$10.6200 / $16.0800 | Buy Now |
|
South Electronics | HR702CA230 | 0 |
|
RFQ |