There are no models available for this part yet.
Overview of HR707N-3PL-110VAC by KACON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1628-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
2SK1947-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
2SK1527-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube |
Price & Stock for HR707N-3PL-110VAC by KACON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2371-HR707N-3PL-110VAC-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$15.1200 | Buy Now |