-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR911105A by Hanrun Electronics Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | RJ45Receptacle 1 WithLED Plugin Ethernet Connectors / Modular Connectors RJ45 RJ11 ROHS | 17900 |
|
$0.8193 / $1.2394 | Buy Now |
|
LCSC | RJ45Receptacle 1 WithLED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS | 28614 |
|
$0.8534 / $1.2910 | Buy Now |
|
Win Source Electronics | 7100 |
|
$0.8606 / $1.2908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR911105A
Hanrun Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR911105A
Hanrun Electronics Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANRUN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hanrun Electronics | |
Additional Feature | EMI SHIELDED | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |