There are no models available for this part yet.
Overview of HRB0805S600P1.50FT by AEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
CS-DSSMDB25MF-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-050 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 50ft |
Price & Stock for HRB0805S600P1.50FT by AEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5433-HRB0805S600P1.50FTCT-ND
|
DigiKey | FERRITE BEAD, CHIP, 0805, 60 OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$109.3048 / $148.3400 | Buy Now | |
DISTI #
637-B0805S600P1.50FT
|
Mouser Electronics | Ferrite Beads FERRITE BEAD, CHIP, 0805, 60 OHM +/-25% a. 100Mhz RoHS: Not Compliant | 0 |
|
$109.2700 / $132.7000 | Order Now |
CAD Models for HRB0805S600P1.50FT by AEM Inc
Part Data Attributes for HRB0805S600P1.50FT by AEM Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AEM INC
|
Package Description
|
0805
|
Reach Compliance Code
|
compliant
|
Case Code
|
0805
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.15 Ω
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Current
|
1.5 A
|
Width
|
1.25 mm
|