Part Details for HRC05KE4702G00L by Vishay Intertechnologies
Overview of HRC05KE4702G00L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRC05KE4702G00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRC05KE4702G00L
|
TME | Capacitor: electrolytic, THT, 47uF, 400VDC, Ø18x20mm, ±20%, 10000h Min Qty: 1 | 38 |
|
$0.7200 / $1.6000 | Buy Now |