Part Details for HRFC-AT11K-A01 by Hirose Electric Co Ltd
Overview of HRFC-AT11K-A01 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HRFC-AT11K-A01
HRFC-AT11K-A01 CAD Models
HRFC-AT11K-A01 Part Data Attributes
|
HRFC-AT11K-A01
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRFC-AT11K-A01
Hirose Electric Co Ltd
Fixed Attenuator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FC | |
Attenuation-Nom | 1 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.02 |