Part Details for HRL3024S1K0N by XP Power
Overview of HRL3024S1K0N by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HRL3024S1K0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0954
|
Newark | Dc-Dc Converter, 0 To -1Kv, 0.03A, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Programmable, Power Rating:30W, Output Current Max:30Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power HRL3024S1K0N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.6800 / $648.0000 | Buy Now |
DISTI #
1470-4894-ND
|
DigiKey | DC DC CONVERTER -1000V 30W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4 In Stock |
|
$589.6813 / $648.0000 | Buy Now |
DISTI #
209-HRL3024S1K0N
|
Mouser Electronics | Non-Isolated DC/DC Converters 30W 0 to -1000V 1.5A RoHS: Compliant | 6 |
|
$628.4800 / $647.9300 | Buy Now |
DISTI #
71818990
|
RS | DC-DC Converter, High Voltage, 30W, 0 to -1000V, 1.5A, 22-30V In | XP Power HRL3024S1K0N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$589.6800 / $648.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$0 | Buy Now |
DISTI #
76881037
|
Verical | HRL3024S1K0N Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,042.9800 / $1,086.4400 | Buy Now |
DISTI #
HRL3024S1K0N
|
TME | Converter: DC/DC, Uin: 22÷30V, Uout: 0÷-1kVDC, Iin: 100mA÷1.5A, DAP Min Qty: 1 | 0 |
|
$578.6100 / $616.0300 | RFQ |
DISTI #
C1S815100138146
|
Chip1Stop | DC to DC Converter Modules | 3 |
|
$1,170.0000 / $1,220.0000 | Buy Now |
|
Neutron USA | DC-DC Converter, High Voltage, 30W, 0 to -1000V, 1.5A, 22-30V In | 10 |
|
$1,492.9900 | Buy Now |
Part Details for HRL3024S1K0N
HRL3024S1K0N CAD Models
HRL3024S1K0N Part Data Attributes
|
HRL3024S1K0N
XP Power
Buy Now
Datasheet
|
Compare Parts:
HRL3024S1K0N
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |