Part Details for HRL3024S350P by XP Power
Overview of HRL3024S350P by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HRL3024S350P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3417
|
Newark | Dc-Dc Converter, 350V, 0.0857A, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Programmable, Power Rating:30W, Output Current Max:85.7Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power HRL3024S350P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$514.0800 / $612.0000 | Buy Now |
DISTI #
1470-HRL3024S350P-ND
|
DigiKey | DC DC CONVERTER -2000V 30W Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$514.0800 / $612.0000 | Buy Now |
DISTI #
209-HRL3024S350P
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-isolated DC/DC Converters, 30W, 0 to 350V RoHS: Compliant | 7 |
|
$575.2800 / $612.0000 | Buy Now |
DISTI #
74950764
|
RS | DC-DC Converter, 30W, 22-30Vin, 0 to +350Vout, 85.7mA. HRL30 Series | XP Power HRL3024S350P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$574.8500 / $618.1200 | RFQ |
DISTI #
HRL3024S350P
|
TME | Converter: DC/DC, Uin: 22÷30V, Uout: 0÷350VDC, Iin: 100mA÷1.5A, DAP Min Qty: 1 | 1 |
|
$529.0000 / $607.0000 | Buy Now |
Part Details for HRL3024S350P
HRL3024S350P CAD Models
HRL3024S350P Part Data Attributes
|
HRL3024S350P
XP Power
Buy Now
Datasheet
|
Compare Parts:
HRL3024S350P
XP Power
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |