Part Details for HRL3024S3K0N by XP Power
Overview of HRL3024S3K0N by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HRL3024S3K0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-HRL3024S3K0N-ND
|
DigiKey | PROGRAMMABLE +3KVDC 10MA, VOLTAG Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$698.5440 / $831.6000 | Buy Now |
DISTI #
209-HRL3024S3K0N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 30W, -3KV | 0 |
|
$1,014.1500 | Order Now |
DISTI #
74950767
|
RS | DC-DC Converter, 30W, 22-30Vin, 0 to -3000Vout, 10mA. HRL30 Series | XP Power HRL3024S3K0N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$698.5400 / $831.6000 | RFQ |
DISTI #
HRL3024S3K0N
|
TME | Converter: DC/DC, Uin: 22÷30V, Uout: 0÷-3kVDC, Iin: 100mA÷1.5A, DAP Min Qty: 1 | 0 |
|
$634.0000 / $728.0000 | RFQ |
Part Details for HRL3024S3K0N
HRL3024S3K0N CAD Models
HRL3024S3K0N Part Data Attributes
|
HRL3024S3K0N
XP Power
Buy Now
Datasheet
|
Compare Parts:
HRL3024S3K0N
XP Power
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |