Part Details for HRL3024S600N by XP Power
Overview of HRL3024S600N by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HRL3024S600N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0960
|
Newark | Dc-Dc Converter, 0 To -600V, 0.05A, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Programmable, Power Rating:30W, Output Current Max:50Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power HRL3024S600N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.9200 / $612.0000 | Buy Now |
DISTI #
1470-4898-ND
|
DigiKey | DC DC CONVERTER -600V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$556.9212 / $612.0000 | Buy Now |
DISTI #
209-HRL3024S600N
|
Mouser Electronics | Non-Isolated DC/DC Converters 30W 0 to -600V 1.5A RoHS: Compliant | 0 |
|
$593.6400 / $612.0000 | Order Now |
DISTI #
71818994
|
RS | DC-DC Converter, High Voltage, 30W, 0 to -600V, 1.5A, 22-30V In | XP Power HRL3024S600N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$556.9200 / $612.0000 | RFQ |
|
Onlinecomponents.com |
3 Partner Stock |
|
$1,026.0000 / $1,039.0000 | Buy Now | |
DISTI #
HRL3024S600N
|
TME | Converter: DC/DC, Uin: 22÷30V, Uout: 0÷-600VDC, Iin: 100mA÷1.5A Min Qty: 1 | 0 |
|
$531.5400 / $581.8300 | RFQ |
Part Details for HRL3024S600N
HRL3024S600N CAD Models
HRL3024S600N Part Data Attributes:
|
HRL3024S600N
XP Power
Buy Now
Datasheet
|
Compare Parts:
HRL3024S600N
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |