Part Details for HRM-601(50) by Hirose Electric Co Ltd
Overview of HRM-601(50) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM-601(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6157
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-601(50) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4000 / $52.8000 | Buy Now |
DISTI #
HRM-601(50)-ND
|
DigiKey | CONN SMA MALE COUPLING Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9600 | Buy Now |
DISTI #
HRM-601(50)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-601(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-60150
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 13 |
|
$33.9700 / $43.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$29.4000 | Buy Now |
DISTI #
000000000005533919
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$33.7200 / $60.2700 | Buy Now |
Part Details for HRM-601(50)
HRM-601(50) CAD Models
HRM-601(50) Part Data Attributes
|
HRM-601(50)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HRM-601(50)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |