Part Details for HRM-601JW(51) by Hirose Electric Co Ltd
Overview of HRM-601JW(51) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8232ACPZ-WP | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-R7 | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-RL | Analog Devices | ECG and HRM IC Single Lead |
Price & Stock for HRM-601JW(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6162
|
Newark | Mil Spec. Sma (Sub-Miniature Type A) Connectors (Terminator) |Hirose(Hrs) HRM-601JW(51) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0000 / $43.2000 | Buy Now |
DISTI #
H125475-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.2903 / $35.5000 | Buy Now |
DISTI #
HRM-601JW(51)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-601JW(51)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-601JW51
|
Mouser Electronics | RF Connector Accessories RF Coax Plug SMA w/Chain RoHS: Compliant | 0 |
|
$26.2900 / $35.4900 | Order Now |
DISTI #
000000000005533924
|
Sager | RF Connector Accessories RF Coax Plug SMA w/Chain | 0 |
|
Buy Now |